
ADCN-S03R0SA127Q | |
|---|---|
DigiKey Part Number | 535-ADCN-S03R0SA127Q-ND |
Manufacturer | |
Manufacturer Product Number | ADCN-S03R0SA127Q |
Description | CAP 120F 3V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 3 V Radial, Can 10.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 10.5mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.087" (53.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,09000 Kč | 166,09 Kč |
| 10 | 124,07700 Kč | 1 240,77 Kč |
| 84 | 103,36762 Kč | 8 682,88 Kč |
| 168 | 98,88935 Kč | 16 613,41 Kč |
| 504 | 93,35569 Kč | 47 051,27 Kč |
| Unit Price without VAT: | 166,09000 Kč |
|---|---|
| Unit Price with VAT: | 200,96890 Kč |

