
ADCN-S03R0SA127M | |
|---|---|
DigiKey Part Number | 535-ADCN-S03R0SA127M-ND |
Manufacturer | |
Manufacturer Product Number | ADCN-S03R0SA127M |
Description | CAPACITOR 120F 20% 3V TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 3 V Radial, Can 10.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 F | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 10.5mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.087" (53.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 129,03300 Kč | 1 290,33 Kč |
| 84 | 107,50226 Kč | 9 030,19 Kč |
| 168 | 102,84518 Kč | 17 277,99 Kč |
| 504 | 97,08992 Kč | 48 933,32 Kč |
| 1 008 | 94,27102 Kč | 95 025,19 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |

