330 mF (EDLC) Supercapacitor 7.5 V Radial 1.35Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCM-S07R5SA334RB

DigiKey Part Number
535-ADCM-S07R5SA334RB-ND
Manufacturer
Manufacturer Product Number
ADCM-S07R5SA334RB
Description
CAPACITOR 0.33F 7.5V TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 mF (EDLC) Supercapacitor 7.5 V Radial 1.35Ohm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
330 mF
Tolerance
0%, +30%
Voltage - Rated
7.5 V
ESR (Equivalent Series Resistance)
1.35Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.524" (13.30mm)
Size / Dimension
0.965" L x 0.335" W (24.50mm x 8.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1055,87600 Kč558,76 Kč
5046,61980 Kč2 330,99 Kč
14942,34832 Kč6 309,90 Kč
59638,50842 Kč22 951,02 Kč
1 04337,33477 Kč38 940,17 Kč
2 53335,81299 Kč90 714,30 Kč
5 06634,86078 Kč176 604,71 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč