
ADCM-S06R0SA505QB | |
|---|---|
DigiKey Part Number | 535-ADCM-S06R0SA505QB-ND |
Manufacturer | |
Manufacturer Product Number | ADCM-S06R0SA505QB |
Description | CAPACITOR 5F 6V TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 6 V Radial 180mOhm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.602" (15.30mm) | |
Size / Dimension | 0.807" L x 0.413" W (20.50mm x 10.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 71,20400 Kč | 712,04 Kč |
| 50 | 60,06260 Kč | 3 003,13 Kč |
| 120 | 55,81967 Kč | 6 698,36 Kč |
| 600 | 50,28112 Kč | 30 168,67 Kč |
| 1 080 | 48,80538 Kč | 52 709,81 Kč |
| 2 520 | 47,06277 Kč | 118 598,18 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |


