
ADCM-S06R0SA474WB | |
|---|---|
DigiKey Part Number | 535-ADCM-S06R0SA474WB-ND |
Manufacturer | |
Manufacturer Product Number | ADCM-S06R0SA474WB |
Description | CAPACITOR 0.47F 6V TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 6 V Radial 900mOhm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | 0% , 40% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 900mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.713" L x 0.378" W (18.10mm x 9.60mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 44,89400 Kč | 448,94 Kč |
| 50 | 37,07820 Kč | 1 853,91 Kč |
| 320 | 31,52784 Kč | 10 088,91 Kč |
| 640 | 30,09309 Kč | 19 259,58 Kč |
| 1 280 | 28,91195 Kč | 37 007,30 Kč |
| 2 560 | 27,93907 Kč | 71 524,02 Kč |
| 5 120 | 27,13782 Kč | 138 945,64 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

