
ADCH-S05R5SA473WB | |
|---|---|
DigiKey Part Number | 535-ADCH-S05R5SA473WB-ND |
Manufacturer | |
Manufacturer Product Number | ADCH-S05R5SA473WB |
Description | CAPACITOR 0.047F 5.5V TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 120Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 mF | |
Tolerance | -20%, +100% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 120Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.413" (10.50mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 35,88600 Kč | 358,86 Kč |
| 50 | 29,31740 Kč | 1 465,87 Kč |
| 100 | 27,28690 Kč | 2 728,69 Kč |
| 500 | 23,85540 Kč | 11 927,70 Kč |
| 1 300 | 22,44153 Kč | 29 173,99 Kč |
| 2 600 | 21,62867 Kč | 56 234,54 Kč |
| 5 200 | 20,95932 Kč | 108 988,46 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

