
ADCH-S05R5SA105RB | |
|---|---|
DigiKey Part Number | 535-ADCH-S05R5SA105RB-ND |
Manufacturer | |
Manufacturer Product Number | ADCH-S05R5SA105RB |
Description | CAPACITOR 1F 5.5V TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 15Ohm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15Ohm @ 1kHz |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Horizontal |
Part Status Active | Lead Spacing 0.787" (20.00mm) |
Capacitance 1 F | Size / Dimension 0.736" Dia (18.70mm) |
Tolerance 0%, +30% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 42,98300 Kč | 429,83 Kč |
| 50 | 35,42780 Kč | 1 771,39 Kč |
| 100 | 33,09070 Kč | 3 309,07 Kč |
| 672 | 28,58634 Kč | 19 210,02 Kč |
| 1 344 | 27,46004 Kč | 36 906,29 Kč |
| 2 688 | 26,53224 Kč | 71 318,66 Kč |
| 5 376 | 25,76833 Kč | 138 530,54 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


