100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 50Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCH-S05R5SA104XB

DigiKey Part Number
535-ADCH-S05R5SA104XB-ND
Manufacturer
Manufacturer Product Number
ADCH-S05R5SA104XB
Description
CAPACITOR 0.1F 5.5V TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 50Ohm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 mF
Tolerance
-20%, +150%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
50Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Horizontal
Lead Spacing
0.413" (10.50mm)
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.272" (6.90mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
1038,57300 Kč385,73 Kč
5031,62300 Kč1 581,15 Kč
10029,47700 Kč2 947,70 Kč
50025,84434 Kč12 922,17 Kč
1 30024,34832 Kč31 652,82 Kč
2 60023,48812 Kč61 069,11 Kč
5 20022,77956 Kč118 453,71 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč