
ADCC-S05R5SA474QB | |
|---|---|
DigiKey Part Number | 535-ADCC-S05R5SA474QB-ND |
Manufacturer | |
Manufacturer Product Number | ADCC-S05R5SA474QB |
Description | CAPACITOR 0.47F 5.5V TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 40Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 40Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 41,24000 Kč | 412,40 Kč |
| 50 | 33,91180 Kč | 1 695,59 Kč |
| 100 | 31,65030 Kč | 3 165,03 Kč |
| 748 | 27,10707 Kč | 20 276,09 Kč |
| 1 496 | 26,04917 Kč | 38 969,56 Kč |
| 2 992 | 25,17781 Kč | 75 332,01 Kč |
| 5 236 | 24,58767 Kč | 128 741,04 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |



