47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 120Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCC-S05R5SA473WB

DigiKey Part Number
535-ADCC-S05R5SA473WB-ND
Manufacturer
Manufacturer Product Number
ADCC-S05R5SA473WB
Description
CAPACITOR 0.047F 5.5V TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 120Ohm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Capacitance
47 mF
Tolerance
-20%, +100%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
120Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
74822,31992 Kč16 695,30 Kč
Manufacturers Standard Package
Unit Price without VAT:22,31992 Kč
Unit Price with VAT:27,00710 Kč