


ACR4006X | |
|---|---|
DigiKey Part Number | 535-ACR4006XTR-ND - Tape & Reel (TR) 535-ACR4006XCT-ND - Cut Tape (CT) 535-ACR4006XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACR4006X |
Description | RF ANT 600-6000MHZ WIDEBAND CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACR4006X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 2.2GHz, 4.65GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 6GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | -2.33dBi, 0.87dBi, 1.26dBi, 0.14dBi, 0.95dBi, 3.56dBi, 3.54dBi, 4.42dBi, -1.15dBi, 0.86dBi, 3.59dBi, 2.17dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 65,57700 Kč | 655,77 Kč |
| 100 | 62,26540 Kč | 6 226,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 51,65929 Kč | 23 246,68 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |


