
ACR2005I4 | |
|---|---|
DigiKey Part Number | 535-ACR2005I4TR-ND - Tape & Reel (TR) 535-ACR2005I4CT-ND - Cut Tape (CT) 535-ACR2005I4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACR2005I4 |
Description | RF ANT 433/450- 470MHZ CHIP SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN, Sigfox Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz, 450MHz, 470MHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.3dBi, -0.3dBi, -0.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | ISM, LoRa, LPWAN, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,83600 Kč | 348,36 Kč |
| 25 | 31,77400 Kč | 794,35 Kč |
| 100 | 28,39980 Kč | 2 839,98 Kč |
| 250 | 26,79176 Kč | 6 697,94 Kč |
| 500 | 25,82208 Kč | 12 911,04 Kč |
| 1 000 | 25,70155 Kč | 25 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,38151 Kč | 89 526,04 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |




