RF ANTENNA ISM, LoRa, LPWAN, Sigfox Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACR2005I4

DigiKey Part Number
535-ACR2005I4TR-ND - Tape & Reel (TR)
535-ACR2005I4CT-ND - Cut Tape (CT)
535-ACR2005I4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACR2005I4
Description
RF ANT 433/450- 470MHZ CHIP SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN, Sigfox Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz, 450MHz, 470MHz
Frequency Range
-
Antenna Type
Chip
Number of Bands
3
VSWR
-
Return Loss
-
Gain
0.3dBi, -0.3dBi, -0.4dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.063" (1.60mm)
Applications
ISM, LoRa, LPWAN, Sigfox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1033,51300 Kč335,13 Kč
2530,55640 Kč763,91 Kč
10027,30790 Kč2 730,79 Kč
25025,76120 Kč6 440,30 Kč
50025,70156 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00022,38151 Kč89 526,04 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč