RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACR1004GC

DigiKey Part Number
535-ACR1004GCTR-ND - Tape & Reel (TR)
535-ACR1004GCCT-ND - Cut Tape (CT)
535-ACR1004GCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACR1004GC
Description
GNSS+GPS(L5) MULTIBAND CHIP ANT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.166GHz ~ 1.186GHz, 1.561GHz ~ 1.61GHz
Antenna Type
Chip
Number of Bands
4
Return Loss
-12dB
Gain
1.9dBi, 2.8dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 922
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,72131 Kč45 442,62 Kč
6 00022,64946 Kč135 896,76 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1033,51300 Kč335,13 Kč
2530,55640 Kč763,91 Kč
10027,30790 Kč2 730,79 Kč
25025,76120 Kč6 440,30 Kč
50025,70156 Kč12 850,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1032,42100 Kč324,21 Kč
2529,35520 Kč733,88 Kč
10026,43020 Kč2 643,02 Kč
25025,70156 Kč6 425,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč