
ACR1004A | |
|---|---|
DigiKey Part Number | 535-ACR1004ATR-ND - Tape & Reel (TR) 535-ACR1004ACT-ND - Cut Tape (CT) 535-ACR1004ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACR1004A |
Description | 2.4/5/6GHZ WIFI/BT/ZIGBEE ANT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (3GHz ~ 4GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
Return Loss | -5dB | |
Gain | 4.02dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,90700 Kč | 599,07 Kč |
| 25 | 55,04000 Kč | 1 376,00 Kč |
| 100 | 49,68130 Kč | 4 968,13 Kč |
| 250 | 48,19040 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,27436 Kč | 86 548,72 Kč |
| 4 000 | 42,41575 Kč | 169 663,00 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |

