


ACMS-Q4528-101-T | |
|---|---|
DigiKey Part Number | 535-ACMS-Q4528-101-TTR-ND - Tape & Reel (TR) 535-ACMS-Q4528-101-TCT-ND - Cut Tape (CT) 535-ACMS-Q4528-101-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS-Q4528-101-T |
Description | CMC 100UH 200MA 2LN 5.8KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 200mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.8 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 100 | 9,13410 Kč | 913,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,96748 Kč | 3 983,74 Kč |
| 1 000 | 7,51245 Kč | 7 512,45 Kč |
| 1 500 | 7,25859 Kč | 10 887,89 Kč |
| 2 500 | 6,95126 Kč | 17 378,15 Kč |
| 3 500 | 6,75620 Kč | 23 646,70 Kč |
| 5 000 | 6,55549 Kč | 32 777,45 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


