100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 200mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 200mA DCR 2Ohm
Basics of Inductors

ACMS-Q4528-101-T

DigiKey Part Number
535-ACMS-Q4528-101-TTR-ND - Tape & Reel (TR)
535-ACMS-Q4528-101-TCT-ND - Cut Tape (CT)
535-ACMS-Q4528-101-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMS-Q4528-101-T
Description
CMC 100UH 200MA 2LN 5.8KOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 200mA DCR 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5.8 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 597
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,10800 Kč111,08 Kč
1009,13410 Kč913,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,96748 Kč3 983,74 Kč
1 0007,51245 Kč7 512,45 Kč
1 5007,25859 Kč10 887,89 Kč
2 5006,95126 Kč17 378,15 Kč
3 5006,75620 Kč23 646,70 Kč
5 0006,55549 Kč32 777,45 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč