


ACMS-Q4526C-101-T | |
|---|---|
DigiKey Part Number | 535-ACMS-Q4526C-101-TTR-ND - Tape & Reel (TR) 535-ACMS-Q4526C-101-TCT-ND - Cut Tape (CT) 535-ACMS-Q4526C-101-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS-Q4526C-101-T |
Description | CMC 100UH 200MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.108" (2.75mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 100 | 12,07590 Kč | 1 207,59 Kč |
| 1 000 | 9,93184 Kč | 9 931,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,36574 Kč | 18 731,48 Kč |
| 4 000 | 8,83249 Kč | 35 329,96 Kč |
| 6 000 | 8,53523 Kč | 51 211,38 Kč |
| 10 000 | 8,17524 Kč | 81 752,40 Kč |
| 14 000 | 7,94675 Kč | 111 254,50 Kč |
| 20 000 | 7,87425 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

