200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 4Ohm
Basics of Inductors

ACMS-Q3225E-201-T

DigiKey Part Number
535-ACMS-Q3225E-201-TTR-ND - Tape & Reel (TR)
535-ACMS-Q3225E-201-TCT-ND - Cut Tape (CT)
535-ACMS-Q3225E-201-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMS-Q3225E-201-T
Description
CMC 200UH 70MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 4Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
200 µH @ 100 kHz
Current Rating (Max)
70mA
DC Resistance (DCR) (Max)
4Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.094" (2.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 539
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1018,70900 Kč187,09 Kč
10015,37890 Kč1 537,89 Kč
1 00012,65109 Kč12 651,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,25178 Kč45 007,12 Kč
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč