


ACMS-1065-102-T | |
|---|---|
DigiKey Part Number | 535-ACMS-1065-102-TTR-ND - Tape & Reel (TR) 535-ACMS-1065-102-TCT-ND - Cut Tape (CT) 535-ACMS-1065-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS-1065-102-T |
Description | CMC 1MH 950MA 2LN SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 950mA DCR 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 950mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 23,82000 Kč | 595,50 Kč |
| 50 | 22,45940 Kč | 1 122,97 Kč |
| 100 | 21,17440 Kč | 2 117,44 Kč |
| 250 | 19,59028 Kč | 4 897,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,47236 Kč | 9 236,18 Kč |
| 1 000 | 17,41952 Kč | 17 419,52 Kč |
| 1 500 | 16,83228 Kč | 25 248,42 Kč |
| 2 500 | 16,12126 Kč | 40 303,15 Kč |
| 3 500 | 15,66997 Kč | 54 844,89 Kč |
| 5 000 | 15,20562 Kč | 76 028,10 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

