


ACMP-Q3226-102-T | |
|---|---|
DigiKey Part Number | 535-ACMP-Q3226-102-TTR-ND - Tape & Reel (TR) 535-ACMP-Q3226-102-TCT-ND - Cut Tape (CT) 535-ACMP-Q3226-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-Q3226-102-T |
Description | CMC 750MA 2LN 1KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 750mA DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACMP-Q3226-102-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 750mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.100" (2.54mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 100 | 14,58310 Kč | 1 458,31 Kč |
| 1 000 | 11,99511 Kč | 11 995,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,64627 Kč | 19 292,54 Kč |
| 4 000 | 9,09723 Kč | 36 388,92 Kč |
| 6 000 | 8,79106 Kč | 52 746,36 Kč |
| 10 000 | 8,42035 Kč | 84 203,50 Kč |
| 14 000 | 8,18502 Kč | 114 590,28 Kč |
| 20 000 | 8,13673 Kč | 162 734,60 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |




