2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 400mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 400mA DCR 300mOhm
Basics of Inductors

ACMP-Q2012-121-T

DigiKey Part Number
535-ACMP-Q2012-121-TTR-ND - Tape & Reel (TR)
535-ACMP-Q2012-121-TCT-ND - Cut Tape (CT)
535-ACMP-Q2012-121-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMP-Q2012-121-T
Description
CMC 400MA 2LN 120OHM SMD AECQ200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 400mA DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
300mOhm
Manufacturer
Abracon LLC
Voltage Rating - DC
50V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,33100 Kč103,31 Kč
1008,49580 Kč849,58 Kč
1 0006,98771 Kč6 987,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,58907 Kč13 178,14 Kč
4 0006,21368 Kč24 854,72 Kč
6 0006,00427 Kč36 025,62 Kč
10 0005,75079 Kč57 507,90 Kč
14 0005,58983 Kč78 257,62 Kč
20 0005,42432 Kč108 486,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč