


ACMP-7038-700-T | |
|---|---|
DigiKey Part Number | 535-ACMP-7038-700-TTR-ND - Tape & Reel (TR) 535-ACMP-7038-700-TCT-ND - Cut Tape (CT) 535-ACMP-7038-700-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-7038-700-T |
Description | CMC 15A 2LN 70 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 70 Ohms 15A DCR 5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Voltage Rating - DC | 125V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,53600 Kč | 513,40 Kč |
| 50 | 19,36440 Kč | 968,22 Kč |
| 100 | 18,25570 Kč | 1 825,57 Kč |
| 250 | 16,88996 Kč | 4 222,49 Kč |
| 500 | 15,92530 Kč | 7 962,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,51088 Kč | 21 766,32 Kč |
| 3 000 | 13,68531 Kč | 41 055,93 Kč |
| 4 500 | 13,22501 Kč | 59 512,54 Kč |
| 7 500 | 12,66765 Kč | 95 007,38 Kč |
| 10 500 | 12,59880 Kč | 132 287,40 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |



