


ACMP-5045-302-T | |
|---|---|
DigiKey Part Number | 535-ACMP-5045-302-TTR-ND - Tape & Reel (TR) 535-ACMP-5045-302-TCT-ND - Cut Tape (CT) 535-ACMP-5045-302-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-5045-302-T |
Description | CMC 500MA 2LN 3 KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3 kOhms @ 100 MHz 500mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACMP-5045-302-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3 kOhms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 19,97600 Kč | 199,76 Kč |
| 25 | 18,48200 Kč | 462,05 Kč |
| 50 | 17,42520 Kč | 871,26 Kč |
| 100 | 16,42950 Kč | 1 642,95 Kč |
| 250 | 15,19980 Kč | 3 799,95 Kč |
| 500 | 14,33210 Kč | 7 166,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,51473 Kč | 13 514,73 Kč |
| 2 000 | 12,59559 Kč | 25 191,18 Kč |
| 3 000 | 12,31579 Kč | 36 947,37 Kč |
| 5 000 | 11,79608 Kč | 58 980,40 Kč |
| 7 000 | 11,57750 Kč | 81 042,50 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |


