


ACMP-3225-900-T | |
|---|---|
DigiKey Part Number | 535-ACMP-3225-900-TTR-ND - Tape & Reel (TR) 535-ACMP-3225-900-TCT-ND - Cut Tape (CT) 535-ACMP-3225-900-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-3225-900-T |
Description | CMC 1A 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 1A DCR 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.094" (2.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,50000 Kč | 212,50 Kč |
| 50 | 8,00860 Kč | 400,43 Kč |
| 100 | 7,55090 Kč | 755,09 Kč |
| 250 | 6,98644 Kč | 1 746,61 Kč |
| 500 | 6,58666 Kč | 3 293,33 Kč |
| 1 000 | 6,21058 Kč | 6 210,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,85624 Kč | 11 712,48 Kč |
| 4 000 | 5,52248 Kč | 22 089,92 Kč |
| 6 000 | 5,33633 Kč | 32 017,98 Kč |
| 10 000 | 5,11091 Kč | 51 109,10 Kč |
| 14 000 | 4,96784 Kč | 69 549,76 Kč |
| 20 000 | 4,82067 Kč | 96 413,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |





