ACML 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACML 0805
Abracon: Who We Are Today

ACML-0805-101-T

DigiKey Part Number
535-ACML-0805-101-TTR-ND - Tape & Reel (TR)
535-ACML-0805-101-TCT-ND - Cut Tape (CT)
535-ACML-0805-101-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0805-101-T
Description
FERRITE BEAD 100 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0805-101-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
120mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,16500 Kč11,65 Kč
251,00720 Kč25,18 Kč
500,90720 Kč45,36 Kč
1000,81140 Kč81,14 Kč
2500,69992 Kč174,98 Kč
5000,62334 Kč311,67 Kč
1 0000,55240 Kč552,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43074 Kč1 722,96 Kč
8 0000,37332 Kč2 986,56 Kč
12 0000,34515 Kč4 141,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč