ATFC-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACML-0603U-700-T

DigiKey Part Number
535-ACML-0603U-700-TTR-ND - Tape & Reel (TR)
535-ACML-0603U-700-TCT-ND - Cut Tape (CT)
535-ACML-0603U-700-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0603U-700-T
Description
FERRITE BEAD 70 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.065" L x 0.031" W (1.65mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 085
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,09500 Kč10,95 Kč
250,96000 Kč24,00 Kč
500,85880 Kč42,94 Kč
1000,77040 Kč77,04 Kč
2500,66520 Kč166,30 Kč
5000,59192 Kč295,96 Kč
1 0000,52499 Kč524,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,50999 Kč2 039,96 Kč
8 0000,44071 Kč3 525,68 Kč
12 0000,42100 Kč5 052,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč