0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Abracon: Who We Are Today

ACML-0603H-601-T

DigiKey Part Number
535-ACML-0603H-601-TTR-ND - Tape & Reel (TR)
535-ACML-0603H-601-TCT-ND - Cut Tape (CT)
535-ACML-0603H-601-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0603H-601-T
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 800mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0603H-601-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,17900 Kč11,79 Kč
251,01880 Kč25,47 Kč
500,91780 Kč45,89 Kč
1000,86940 Kč86,94 Kč
2500,85968 Kč214,92 Kč
5000,79738 Kč398,69 Kč
1 0000,55888 Kč558,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,75475 Kč3 019,00 Kč
8 0000,69291 Kč5 543,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč