


ACML-0603H-601-T | |
|---|---|
DigiKey Part Number | 535-ACML-0603H-601-TTR-ND - Tape & Reel (TR) 535-ACML-0603H-601-TCT-ND - Cut Tape (CT) 535-ACML-0603H-601-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603H-601-T |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 800mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603H-601-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,17900 Kč | 11,79 Kč |
| 25 | 1,01880 Kč | 25,47 Kč |
| 50 | 0,91780 Kč | 45,89 Kč |
| 100 | 0,86940 Kč | 86,94 Kč |
| 250 | 0,85968 Kč | 214,92 Kč |
| 500 | 0,79738 Kč | 398,69 Kč |
| 1 000 | 0,55888 Kč | 558,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,75475 Kč | 3 019,00 Kč |
| 8 000 | 0,69291 Kč | 5 543,28 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

