600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 1.7Ohm
Abracon: Who We Are Today

ACML-0201-601-T

DigiKey Part Number
535-12205-2-ND - Tape & Reel (TR)
535-12205-1-ND - Cut Tape (CT)
535-12205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0201-601-T
Description
FERRITE BEAD 600 OHM 0201 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0201-601-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.7Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.014" (0.35mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 985
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,54600 Kč5,46 Kč
250,47040 Kč11,76 Kč
500,42420 Kč21,21 Kč
1000,38010 Kč38,01 Kč
2500,32924 Kč82,31 Kč
5000,29440 Kč147,20 Kč
1 0000,26248 Kč262,48 Kč
5 0000,19726 Kč986,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,27643 Kč4 146,45 Kč
30 0000,26248 Kč7 874,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč