


ACML-0201-601-T | |
|---|---|
DigiKey Part Number | 535-12205-2-ND - Tape & Reel (TR) 535-12205-1-ND - Cut Tape (CT) 535-12205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0201-601-T |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0201-601-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.7Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.014" (0.35mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 25 | 0,47040 Kč | 11,76 Kč |
| 50 | 0,42420 Kč | 21,21 Kč |
| 100 | 0,38010 Kč | 38,01 Kč |
| 250 | 0,32924 Kč | 82,31 Kč |
| 500 | 0,29440 Kč | 147,20 Kč |
| 1 000 | 0,26248 Kč | 262,48 Kč |
| 5 000 | 0,19726 Kč | 986,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,27643 Kč | 4 146,45 Kč |
| 30 000 | 0,26248 Kč | 7 874,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

