


ACM-31-102M-T | |
|---|---|
DigiKey Part Number | 535-ACM-31-102M-TTR-ND - Tape & Reel (TR) 535-ACM-31-102M-TCT-ND - Cut Tape (CT) 535-ACM-31-102M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-31-102M-T |
Description | CMC 230MA 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.118" L x 0.063" W (3.00mm x 1.60mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,45120 Kč | 136,28 Kč |
| 50 | 5,14040 Kč | 257,02 Kč |
| 100 | 4,84630 Kč | 484,63 Kč |
| 250 | 4,48348 Kč | 1 120,87 Kč |
| 500 | 4,22690 Kč | 2 113,45 Kč |
| 1 000 | 3,98521 Kč | 3 985,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,75759 Kč | 7 515,18 Kč |
| 4 000 | 3,54326 Kč | 14 173,04 Kč |
| 6 000 | 3,42365 Kč | 20 541,90 Kč |
| 10 000 | 3,27886 Kč | 32 788,60 Kč |
| 14 000 | 3,18694 Kč | 44 617,16 Kč |
| 20 000 | 3,09239 Kč | 61 847,80 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

