


ACM-21-181M-T | |
|---|---|
DigiKey Part Number | 535-ACM-21-181M-TTR-ND - Tape & Reel (TR) 535-ACM-21-181M-TCT-ND - Cut Tape (CT) 535-ACM-21-181M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-21-181M-T |
Description | CMC 330MA 2LN 180 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM-21-181M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,23280 Kč | 130,82 Kč |
| 50 | 4,93040 Kč | 246,52 Kč |
| 100 | 4,64900 Kč | 464,90 Kč |
| 250 | 4,30124 Kč | 1 075,31 Kč |
| 500 | 4,05514 Kč | 2 027,57 Kč |
| 1 000 | 3,82332 Kč | 3 823,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,60494 Kč | 7 209,88 Kč |
| 4 000 | 3,39931 Kč | 13 597,24 Kč |
| 6 000 | 3,28458 Kč | 19 707,48 Kč |
| 10 000 | 3,14565 Kč | 31 456,50 Kč |
| 14 000 | 3,05744 Kč | 42 804,16 Kč |
| 20 000 | 2,96672 Kč | 59 334,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

