2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 400mA DCR 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 400mA DCR 280mOhm
Abracon: Who We Are Today

ACM-0603-251-T

DigiKey Part Number
535-12405-2-ND - Tape & Reel (TR)
535-12405-1-ND - Cut Tape (CT)
535-12405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM-0603-251-T
Description
CMC 400MA 2LN 250 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 400mA DCR 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM-0603-251-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
250 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
280mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height (Max)
0.047" (1.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
107,79000 Kč77,90 Kč
257,20640 Kč180,16 Kč
506,79920 Kč339,96 Kč
1006,40860 Kč640,86 Kč
2505,92900 Kč1 482,25 Kč
5005,59008 Kč2 795,04 Kč
1 0005,27071 Kč5 270,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,96981 Kč9 939,62 Kč
4 0004,68644 Kč18 745,76 Kč
6 0004,52839 Kč27 170,34 Kč
10 0004,33705 Kč43 370,50 Kč
14 0004,21556 Kč59 017,84 Kč
20 0004,09061 Kč81 812,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč