


ACHL-10.000MHZ-EK | |
|---|---|
DigiKey Part Number | 535-9185-5-ND |
Manufacturer | |
Manufacturer Product Number | ACHL-10.000MHZ-EK |
Description | XTAL OSC XO 10.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACHL-10.000MHZ-EK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 93,37800 Kč | 933,78 Kč |
| 40 | 85,80825 Kč | 3 432,33 Kč |
| 80 | 82,26225 Kč | 6 580,98 Kč |
| 120 | 80,25608 Kč | 9 630,73 Kč |
| 280 | 76,22500 Kč | 21 343,00 Kč |
| 520 | 73,41183 Kč | 38 174,15 Kč |
| 1 000 | 70,55475 Kč | 70 554,75 Kč |
| 2 520 | 66,71065 Kč | 168 110,84 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |

