


ACG0806U | |
|---|---|
DigiKey Part Number | 535-ACG0806UTR-ND - Tape & Reel (TR) 535-ACG0806UCT-ND - Cut Tape (CT) 535-ACG0806UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACG0806U |
Description | UWB ANT 3.3GHZ- 7.2GHZ SMD CHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.25GHz | |
Frequency Range | 3.3GHz ~ 7.2GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3.5 | |
Return Loss | - | |
Gain | - | |
Features | Filter | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 74,56400 Kč | 745,64 Kč |
| 25 | 68,65520 Kč | 1 716,38 Kč |
| 100 | 62,14780 Kč | 6 214,78 Kč |
| 250 | 59,04636 Kč | 14 761,59 Kč |
| 500 | 58,47104 Kč | 29 235,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 51,12425 Kč | 76 686,38 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

