


ACG0502U | |
|---|---|
DigiKey Part Number | 535-ACG0502UTR-ND - Tape & Reel (TR) 535-ACG0502UCT-ND - Cut Tape (CT) 535-ACG0502UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACG0502U |
Description | UWB ANT 3.7GHZ- 4.2GHZ SMD CHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.95GHz | |
Frequency Range | 3.7GHz ~ 4.2GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | Filter | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,59337 Kč | 61 780,11 Kč |
| 9 000 | 20,46082 Kč | 184 147,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,76200 Kč | 307,62 Kč |
| 25 | 28,01120 Kč | 700,28 Kč |
| 100 | 25,00230 Kč | 2 500,23 Kč |
| 250 | 23,56564 Kč | 5 891,41 Kč |
| 500 | 22,70010 Kč | 11 350,05 Kč |
| 1 000 | 21,98743 Kč | 21 987,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 34,78120 Kč | 869,53 Kč |
| 100 | 28,11420 Kč | 2 811,42 Kč |
| 250 | 24,67012 Kč | 6 167,53 Kč |
| 500 | 23,50726 Kč | 11 753,63 Kč |
| 1 000 | 22,05231 Kč | 22 052,31 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

