RF ANTENNA 2G, 3G, 4G, GSM, LTE Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 4G, GSM, LTE Chip Solder Surface Mount
ACAR3705-S698
Abracon: Who We Are Today

ACAR3705-S698

DigiKey Part Number
535-14707-2-ND - Tape & Reel (TR)
535-14707-1-ND - Cut Tape (CT)
535-14707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACAR3705-S698
Description
4G/LTE CERAMIC CHIP ANT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, GSM, LTE Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ACAR3705-S698 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Abracon LLC
Number of Bands
3
Series
VSWR
4.5
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss
-4.34dB, 4.62dB, -6.49dB, -8.49dB, -8.5dB, -13.87dB
Part Status
Active
Gain
-1.13dBi, -3.77dBi
RF Family/Standard
Cellular
Termination
Solder
Frequency Group
Wide Band
Mounting Type
Surface Mount
Frequency (Center/Band)
830MHz, 1.94GHz, 2.6GHz
Height (Max)
0.197" (5.00mm)
Frequency Range
700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz
Applications
2G, 3G, 4G, GSM, LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,90000 Kč98,90 Kč
1075,06800 Kč750,68 Kč
2569,11720 Kč1 727,93 Kč
10062,57190 Kč6 257,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45057,83549 Kč26 025,97 Kč
90056,24174 Kč50 617,57 Kč
1 35055,44390 Kč74 849,26 Kč
2 25054,55943 Kč122 758,72 Kč
3 15054,04252 Kč170 233,94 Kč
Manufacturers Standard Package
Unit Price without VAT:98,90000 Kč
Unit Price with VAT:119,66900 Kč