



ACAR3005-S824 | |
|---|---|
DigiKey Part Number | 535-ACAR3005-S824TR-ND - Tape & Reel (TR) 535-ACAR3005-S824CT-ND - Cut Tape (CT) 535-ACAR3005-S824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAR3005-S824 |
Description | 2G/3G/GSM CERAMIC CHIP ANT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, DCS, GSM, PCS, UMTS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAR3005-S824 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | -0.18dBi, 0.1dBi, 0.55dBi, 0.77dBi, 1.78dBi, 2.08dBi, 2.12dBi, 2.7dBi, 3.03dBi, 3.12dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | 2G, 3G, DCS, GSM, PCS, UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,27500 Kč | 722,75 Kč |
| 25 | 66,52160 Kč | 1 663,04 Kč |
| 100 | 60,18870 Kč | 6 018,87 Kč |
| 250 | 57,16916 Kč | 14 292,29 Kč |
| 500 | 55,34946 Kč | 27 674,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 53,28795 Kč | 71 938,73 Kč |
| 2 700 | 52,15483 Kč | 140 818,04 Kč |
| 4 050 | 51,58758 Kč | 208 929,70 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |

