


ACAJ-110-T | |
|---|---|
DigiKey Part Number | 535-13313-2-ND - Tape & Reel (TR) 535-13313-1-ND - Cut Tape (CT) 535-13313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAJ-110-T |
Description | RF ANT 868MHZ/915MHZ CHIP SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAJ-110-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | -2.5dBi, -2.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,23000 Kč | 249,23 Kč |
| 10 | 179,03000 Kč | 1 790,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 166,79641 Kč | 166 796,41 Kč |
| Unit Price without VAT: | 249,23000 Kč |
|---|---|
| Unit Price with VAT: | 301,56830 Kč |



