


ACAJ-109-T | |
|---|---|
DigiKey Part Number | 535-13312-2-ND - Tape & Reel (TR) 535-13312-1-ND - Cut Tape (CT) 535-13312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAJ-109-T |
Description | RF ANT 850MHZ/900MHZ CHIP SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, UMTS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAJ-109-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 5 | |
VSWR | 3.5, 3 | |
Return Loss | - | |
Gain | 6.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.173" (4.40mm) | |
Applications | GSM, UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 148,09900 Kč | 1 480,99 Kč |
| 25 | 137,51160 Kč | 3 437,79 Kč |
| 100 | 127,22270 Kč | 12 722,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,23017 Kč | 114 230,17 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |

