ACAG0301-5500-T - Antenna 5.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACAG0301-5500-T - Antenna 5.5GHz Evaluation Board
ACAG0301-5500-EVB
Abracon: Who We Are Today

ACAG0301-5500-EVB

DigiKey Part Number
535-ACAG0301-5500-EVB-ND
Manufacturer
Manufacturer Product Number
ACAG0301-5500-EVB
Description
EVAL BOARD WIFI CHIP RF ANT
Customer Reference
Detailed Description
ACAG0301-5500-T - Antenna 5.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
5.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ACAG0301-5500-T
Note
-
RF Type
-
RF Frequency
5.5GHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 076,57000 Kč1 076,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 076,57000 Kč
Unit Price with VAT:1 302,64970 Kč