RF ANTENNA Bluetooth, GPS, ISM, Wi-Fi Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, GPS, ISM, Wi-Fi Chip Solder Surface Mount
Abracon Tiny But Mighty
Abracon Antenna Solutions for Wireless Systems

ACAG0301-15752450-T

DigiKey Part Number
535-14485-2-ND - Tape & Reel (TR)
535-14485-1-ND - Cut Tape (CT)
535-14485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACAG0301-15752450-T
Description
RF ANT 1.575GHZ/2.4GHZ CHIP SLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, GPS, ISM, Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ACAG0301-15752450-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, Navigation, WiFi
Frequency Group
UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
1.575GHz, 2.4GHz
Frequency Range
1.565GHz ~ 1.585GHz, 2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
2
VSWR
-
Gain
1.21dBi, 3.18dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
Bluetooth, GPS, ISM, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1018,94000 Kč189,40 Kč
2517,13440 Kč428,36 Kč
10015,15010 Kč1 515,01 Kč
25014,20220 Kč3 550,55 Kč
50013,63106 Kč6 815,53 Kč
1 00013,23630 Kč13 236,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,58060 Kč37 741,80 Kč
6 00012,29653 Kč73 779,18 Kč
9 00012,15430 Kč109 388,70 Kč
15 00011,99668 Kč179 950,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč