

ACAG0301-15752450-T | |
|---|---|
DigiKey Part Number | 535-14485-2-ND - Tape & Reel (TR) 535-14485-1-ND - Cut Tape (CT) 535-14485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAG0301-15752450-T |
Description | RF ANT 1.575GHZ/2.4GHZ CHIP SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPS, ISM, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAG0301-15752450-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, Navigation, WiFi | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 1.575GHz, 2.4GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz, 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Gain | 1.21dBi, 3.18dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, GPS, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,62000 Kč | 30,62 Kč |
| 10 | 18,03900 Kč | 180,39 Kč |
| 25 | 15,20600 Kč | 380,15 Kč |
| 100 | 13,21660 Kč | 1 321,66 Kč |
| 250 | 13,13040 Kč | 3 282,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,09913 Kč | 33 297,39 Kč |
| Unit Price without VAT: | 30,62000 Kč |
|---|---|
| Unit Price with VAT: | 37,05020 Kč |

