


ACAG0301-1575-EVB | |
---|---|
DigiKey Part Number | 535-ACAG0301-1575-EVB-ND |
Manufacturer | |
Manufacturer Product Number | ACAG0301-1575-EVB |
Description | EVAL BOARD GPS CHIP RF ANT |
Customer Reference | |
Detailed Description | ACAG0301-1575-T - Antenna 1.575GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.575GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ACAG0301-1575-T | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 543,87000 Kč | 543,87 Kč |
Unit Price without VAT: | 543,87000 Kč |
---|---|
Unit Price with VAT: | 658,08270 Kč |