2.14GHz Frequency Cellular, LTE, UMTS, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.9dB Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.14GHz Frequency Cellular, LTE, UMTS, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.9dB Bandwidth 5-SMD, No Lead
Tiny but Mighty 2.0

ABSTS5A2-3H4M02CM

DigiKey Part Number
535-ABSTS5A2-3H4M02CMTR-ND - Tape & Reel (TR)
535-ABSTS5A2-3H4M02CMCT-ND - Cut Tape (CT)
535-ABSTS5A2-3H4M02CMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABSTS5A2-3H4M02CM
Description
FILTER SAW 2.14GHZ 5-SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.14GHz Frequency Cellular, LTE, UMTS, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.9dB Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Cellular, LTE, UMTS, WCDMA
Manufacturer
Abracon LLC
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.020" (0.50mm)
Frequency - Center
2.14GHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Insertion Loss
1.9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 298
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
1011,19900 Kč111,99 Kč
2510,31920 Kč257,98 Kč
509,70620 Kč485,31 Kč
1009,12850 Kč912,85 Kč
2508,41728 Kč2 104,32 Kč
5007,91800 Kč3 959,00 Kč
1 0007,44812 Kč7 448,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,46199 Kč32 309,95 Kč
10 0006,07838 Kč60 783,80 Kč
15 0005,86448 Kč87 967,20 Kč
25 0005,60550 Kč140 137,50 Kč
35 0005,44103 Kč190 436,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč