ABSTS5A2-3H4M02CM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABSTS5A2-3H4M02CM
Tiny but Mighty 2.0

ABSTS5A2-3H4M02CM

DigiKey Part Number
535-ABSTS5A2-3H4M02CMTR-ND - Tape & Reel (TR)
535-ABSTS5A2-3H4M02CMCT-ND - Cut Tape (CT)
535-ABSTS5A2-3H4M02CMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABSTS5A2-3H4M02CM
Description
FILTER SAW 2.14GHZ 5-SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.14GHz Frequency Cellular, LTE, UMTS, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.9dB Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.14GHz
Bandwidth
-
Insertion Loss
1.9dB
Ratings
-
Applications
Cellular, LTE, UMTS, WCDMA
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,26000 Kč13,26 Kč
1010,75700 Kč107,57 Kč
259,91880 Kč247,97 Kč
509,32940 Kč466,47 Kč
1008,77360 Kč877,36 Kč
2508,09164 Kč2 022,91 Kč
5007,61126 Kč3 805,63 Kč
1 0007,15953 Kč7 159,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,02329 Kč30 116,45 Kč
10 0005,84289 Kč58 428,90 Kč
15 0005,63732 Kč84 559,80 Kč
25 0005,58663 Kč139 665,75 Kč
35 0005,26250 Kč184 187,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,26000 Kč
Unit Price with VAT:16,04460 Kč