1.95GHz Frequency Cellular, LTE, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.6dB 60MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.95GHz Frequency Cellular, LTE, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.6dB 60MHz Bandwidth 5-SMD, No Lead
Tiny but Mighty 2.0

ABSTS5A2-396M02CM

DigiKey Part Number
535-ABSTS5A2-396M02CMTR-ND - Tape & Reel (TR)
535-ABSTS5A2-396M02CMCT-ND - Cut Tape (CT)
535-ABSTS5A2-396M02CMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABSTS5A2-396M02CM
Description
FILTER SAW 1.95GHZ 5-SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.95GHz Frequency Cellular, LTE, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.6dB 60MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABSTS5A2-396M02CM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.95GHz
Bandwidth
60MHz
Insertion Loss
1.6dB
Ratings
-
Applications
Cellular, LTE, WCDMA
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,27600 Kč112,76 Kč
2510,39000 Kč259,75 Kč
509,77240 Kč488,62 Kč
1009,19080 Kč919,08 Kč
2508,47480 Kč2 118,70 Kč
5007,97210 Kč3 986,05 Kč
1 0007,49902 Kč7 499,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,50615 Kč32 530,75 Kč
10 0006,11991 Kč61 199,10 Kč
15 0005,90455 Kč88 568,25 Kč
25 0005,64380 Kč141 095,00 Kč
35 0005,47821 Kč191 737,35 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč