


ABSTS5A2-2HMM01MM | |
|---|---|
DigiKey Part Number | 535-ABSTS5A2-2HMM01MMTR-ND - Tape & Reel (TR) 535-ABSTS5A2-2HMM01MMCT-ND - Cut Tape (CT) 535-ABSTS5A2-2HMM01MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSTS5A2-2HMM01MM |
Description | FILTER SAW 1.58247GHZ 5-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.58247GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications GPS |
Manufacturer Abracon LLC | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.022" (0.55mm) |
Frequency - Center 1.58247GHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Insertion Loss 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,19900 Kč | 111,99 Kč |
| 25 | 10,31920 Kč | 257,98 Kč |
| 50 | 9,70620 Kč | 485,31 Kč |
| 100 | 9,12850 Kč | 912,85 Kč |
| 250 | 8,41728 Kč | 2 104,32 Kč |
| 500 | 7,91800 Kč | 3 959,00 Kč |
| 1 000 | 7,44812 Kč | 7 448,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,46199 Kč | 32 309,95 Kč |
| 10 000 | 6,07838 Kč | 60 783,80 Kč |
| 15 000 | 5,86448 Kč | 87 967,20 Kč |
| 25 000 | 5,60550 Kč | 140 137,50 Kč |
| 35 000 | 5,44103 Kč | 190 436,05 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

