


ABS25-100.000KHZ-T | |
|---|---|
DigiKey Part Number | 535-10245-2-ND - Tape & Reel (TR) 535-10245-1-ND - Cut Tape (CT) 535-10245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS25-100.000KHZ-T |
Description | CRYSTAL 100.0000KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 100 kHz ±30ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ABS25-100.000KHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 100 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 43,06700 Kč | 430,67 Kč |
| 25 | 40,72760 Kč | 1 018,19 Kč |
| 50 | 39,04780 Kč | 1 952,39 Kč |
| 100 | 37,43100 Kč | 3 743,10 Kč |
| 250 | 35,39928 Kč | 8 849,82 Kč |
| 500 | 33,93654 Kč | 16 968,27 Kč |
| 1 000 | 33,73329 Kč | 33 733,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,95377 Kč | 101 861,31 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |


